Texas Instruments ISO7421DR

Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
$ 4.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7421DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet24 pages13 years ago
Datasheet18 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

HQonline

Inventory History

3 month trend:
-74.08%

CAD Models

Download Texas Instruments ISO7421DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.206
$ 5.08
Stock
391,496
350,105
Authorized Distributors
5
5
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3.7 ns
3.7 ns
Rise Time
-
2 ns
Min Supply Voltage
3.15 V
3 V
Max Supply Voltage
5.25 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Texas InstrumentsISO7420DR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8
Analog DevicesADUM1201AR
Dual-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7421DR provided by its distributors.

Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Logic IC, 1Mbps, 2 Channel, SOIC-8, SMD, Adhesive Mount, 1.75mm H
OptoCoupler Buffer-OUT 2-CH 8-Pin SOIC T/R
Dual-channel, 1/1, 1-Mbps digital isolator
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:9ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7421DR .