Analog Devices ADUM1250ARZ

Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1250ARZ.

element14 APAC

Datasheet16 pages12 years ago
Datasheet12 pages14 years ago

Analog Devices

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
+59.18%

CAD Models

Download Analog Devices ADUM1250ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.14
Stock
497,313
631,338
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
150 ns
150 ns
Pulse Width Distortion (PWD)
85 ns
85 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC N
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1250ARZ.

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7420DR
Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM1251ARZ
Analog Devices ADUM1251ARZ Linear IC Digital isolator for signal isolation
Analog DevicesADUM1251ARZ-RL7
2 3V~5.5V Magnetic isolation Without voltage isolation 1 2 1Mbps I2C SOIC-8 Digital Isolators ROHS
Analog DevicesADUM1250SRZ
ANALOG DEVICES ADUM1250SRZ Digital Isolator, Dual, Delay 150 ns, 3V-5.5Vsupp, SOIC-8

Descriptions

Descriptions of Analog Devices ADUM1250ARZ provided by its distributors.

Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube
ANALOG DEVICES - ADUM1250ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 3 V, 5.5 V, SOIC, 8 Pins
Magnetic isolation 2 I2C SOIC-8 Digital Isolators ROHS
Digital Isolator 2x 2500Vrms 1Mb/s I2C SO8 ADUM 1250 ARZ
Hot Swappable I2C Isolators 8-Pin SOIC N
Hot Swappable Dual I2C Isolator
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices ADUM1250ARZ IC, ADUM1250ARZ
IC, DIGITAL COUPLER, HYBRID, SOP, 8PIN;
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Dig. Isol. 2Ch I²C 2,5kV 1MBd SO8
Interface Circuit, CMOS, PDSO8
Digital Isolator, 150Ns, Soic-8; No. Of Channels:2 Channel; Propagation Delay:150Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices ADUM1250ARZ.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM 1250 ARZ
  • ADUM 1250ARZ
  • ADUM1250ARZ .
  • ADUM1250ARZ.