Texas Instruments ISO7340FCDW

Low-power, quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
$ 7.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7340FCDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments ISO7340FCDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.213
$ 7.18
$ 7.18
Stock
171,118
478,078
478,078
Authorized Distributors
2
3
3
Number of Channels
4
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
31 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
-
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7340FCDW.

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
Microcontroller PIC16, 8bit Harvard, 20MHz, FLASH 1.75kB, SRAM 224kB, EEPROM 128B, COMP, 3-5.
Microcontrollers (MCU); PIC16F628A-I/SO; MICROCHIP TECHNOLOGY; 224 B; FLASH; 16; 5.5 V
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC

Descriptions

Descriptions of Texas Instruments ISO7340FCDW provided by its distributors.

Low-power, quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
16-SOIC (0.295 7.50mm Width) 4 4/0 General Purpose Digital Isolator 25kV/mus 3000Vrms 25Mbps 9.3mA
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 3000VRMS 4CH GP 16SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Digital Isolators - Quad Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.