Microchip PIC12C509A-04/SM

Microchip PIC12C509A-04/SM, 8 Bit PIC12C Microcontroller, 4MHZ, 1.5KB Otp, 8-PIN SOIC
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509A-04/SM.

Newark

Datasheet113 pages27 years ago

X-ON

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.61%

CAD Models

Download Microchip PIC12C509A-04/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.562
$ 1.562
Stock
148,871
157,189
157,189
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
41 B
41 B
41 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
IC MCU 8BIT 1.5KB OTP 8SOIC / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC

Descriptions

Descriptions of Microchip PIC12C509A-04/SM provided by its distributors.

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz
8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8
Product Range:Pic12 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:1.5Kb; Ram Memory Size:41Byte; No. Of Pins:8Pins; Mcu Case Style:Soij; No. Of I/O S:6I/O S; Embedded Interface Type:-; Supply Voltage Min:3V; No. Of Bits:8Bit Rohs Compliant: Yes |Microchip PIC12C509A-04/SM.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509A 04/SM
  • PIC12C509A-04 SM
  • PIC12C509A-04-SM
  • PIC12C509A-04/SM.
  • PIC12C509A04-SM
  • PIC12C509A04/SM
  • PIC12C509A04S/M
  • PIC12C509A04SM