onsemi NCV7708BDWR2G

Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
$ 3.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7708BDWR2G.

IHS

Datasheet16 pages14 years ago

element14 APAC

iiiC

CAD Models

Download onsemi NCV7708BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-05
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

ON SEMICONDUCTOR NCV7708EDWR2G MOTOR DRIVER, HEX, HALF BRIDGE, SOIC-28
Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
NXP SemiconductorsMC33883HEGR2
Tape & Reel (TR) MC33883 Half-Bridge 2003 gate driver 80ns 80ns -40C~150C TJ 1A 1A 0.8V 2V
NXP SemiconductorsMC33879APEK
Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A Automotive 32-Pin SOIC W Tube
NXP SemiconductorsMC33931EKR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, SOICW-EP 32 Reel

Descriptions

Descriptions of onsemi NCV7708BDWR2G provided by its distributors.

Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
NCV7708B Series 5.5 V 0.5 A Surface Mount Double Hex Driver - SOIC-28W
MOTOR DRIVER, H-BRIDGE, WSOIC; Motor Type: H-Bridge; No. of Outputs: 6Outputs; Output Current: 500mA; Output Voltage: -; Driver Case Style: WSOIC; No. of Pins: 28Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating
5.1V~28V half-bridge(6) Power MOSFET 500mA Brushed DC DC motor 3V 5.5V SPI Control and Power Stage,Driver - Fully Integrated SOIC-28 SMD mount,glue mount 2.65mm(height)
The NCV7708B is a fully protected Hex Half Bridge Driver designed specifically for automotive and industrial motion control applications. The six low and high side drivers are freely configurable and can be controlled separately. This allows for high side low side and H Bridge control. H Bridge control provides forward reverse brake and high impedance states. The drivers are controlled via a standard SPI interface.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd