Texas Instruments INA114AU/1K

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114AU/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Datasheet3 pages29 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-41.08%

CAD Models

Download Texas Instruments INA114AU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.07
$ 10.094
$ 10.094
Stock
252,710
9,551,799
9,551,799
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
125 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
106 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 625uV Offset-Max, 1MHz Band Width, PDSO16
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA114AUE4
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA114AU/1K provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
TEXAS INSTRUMENTS - INA114AU/1K - INSTRUMENT AMPLIFIER, 1MHZ, 110DB, SOIC-16, FULL REEL
Instrumentation Amplifiers Precision Instrumentation Amp
2.2mA 600mV/¦Ìs 1MHz 110dB 20mA 1 4.5V 36V 25¦ÌV 500pA 1MHz SOIC-16 , 10.28mm*7.52mm*2.35mm
SP Amp INSTR Amp Single ±18V 16-Pin SOIC T/R
500pA 25uV 1MHz Single channel SOIC-16-300mil Instrumentation Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114AU 1K
  • INA114AU-1K
  • INA114AU1K