Texas Instruments INA114AUE4

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114AUE4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Datasheet3 pages30 years ago

Farnell

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments INA114AUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.49
$ 12.49
Stock
40,480
9,531,508
9,531,508
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
25 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
106 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA115AU/1K
INSTRUMENTATION AMPLIFIER 175 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO16
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments INA114AUE4 provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Instrumentation Amplifiers Precision Instrumentation Amp
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, PDSO16
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
PRECISION INSTRUMENTATION AMPLIFIER<AZ
IC, INSTRUMENT AMP, 1MHZ, 115DB, SOIC-6; No. of Amplifiers:1 Amplifier; Input Offset Voltage:125µV; Slew Rate:0.6V/µs; Bandwidth:1MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16Pins; Amplifier RoHS Compliant: Yes
IC, INSTRUMENT AMP, 1MHZ, 115DB, SOIC-6; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 0.6V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114AU/E4
  • INA114AUE4 .