Texas Instruments INA115AU

Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
$ 12.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA115AU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet5 pages30 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments INA115AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.443
$ 8.949
Stock
433,626
782,837
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
125 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA114AUE4
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA114AU/1K
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA115AU provided by its distributors.

Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, switched gain enabled precision instrumentation amplifier 16-SOIC -40 to 85
INSTRUMENT AMPLIFIER, 1MHZ, 110DB, SOIC-16
2.2mA 600mV/μs 1MHz 110dB 20mA 1 4.5V 36V 25μV 500pA 1MHz SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
INST Amp Single ±18V 16-Pin SOIC Tube
ROHS3Compliant EAR99 INA115 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 10.3mm 0.002muA 15V 80dB
AMP INST, PRECISION, SOIC16, 115; No. of Amplifiers:1; Input Offset Voltage:125µV; Amplifier Output:Single Ended; CMRR:110dB; Slew Rate:0.06V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:2.2mA; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Instrumentation; Base Number:115; Gain Bandwidth:1MHz; Input Offset Voltage Max:50µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Single Ended; Package / Case:SOIC; Programmable Gain Max:1000; Programmable Gain Min:1; Slew Rate:4V/µs; Supply Voltage Max:18V; Supply Voltage Min:-2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.