Texas Instruments INA114AU

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
$ 7.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114AU.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

element14

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.66%

CAD Models

Download Texas Instruments INA114AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.967
$ 12.49
$ 12.49
Stock
232,979
236,508
236,508
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
125 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
106 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Texas InstrumentsINA114AU/1K
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA115AU/1K
1MHz Instrumentation Amplifier, 11nV/¡ÌHz, 25¦ÌV Vos, 106dB CMRR, SOIC

Descriptions

Descriptions of Texas Instruments INA114AU provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas Instruments INA114AU Linear IC Op-amp buffer amplifier for instrumentation
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Signal Processing Instrumentation Amp Single ±18 Volt 16-Pin SOIC
Texas Instruments Instrumentation Amplifier, Dual, SMD, 125μV Offset, 16-Pin SOL
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
Instrumentation Amplifier 1 Circuit 16-SOIC
Op Amp Instrumentation 16-SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114AU.