Texas Instruments HD3SS3212RKSR

2-channel 10-Gbps 2: 1/1: 2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3212RKSR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+136%

CAD Models

Download Texas Instruments HD3SS3212RKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 1.13
$ 1.13
Stock
613,805
573,756
573,756
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
Standard
-
-
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
480 Mbps
10 Gbps
10 Gbps
Number of Ports
3
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LV31EIRGYR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns
Texas InstrumentsTS3V340RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Texas InstrumentsTS3V330RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20

Descriptions

Descriptions of Texas Instruments HD3SS3212RKSR provided by its distributors.

2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
USB Passive SW Dual 3V to 3.6V 20-Pin VQFN T/R
USB MUX/DEMUX SW, 480MBPS, 8GHZ, VQFN-20; Type USB IC: Multiplexeur / Démultiplexeur Différentiel 2: 1 / 1: 2; Standard USB: USB 3.1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interfa
USB MUX/DEMUX SW, 480MBPS, 8GHZ, VQFN-20; USB IC Type:Differential 2:1/1:2 Mux/Demux; USB Standard:USB 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:20Pins; Data Rate:480Mbps; No. of Ports:3 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Ports:3Ports; USB Type:Multiplexer / Demultiplexer Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.