Texas Instruments HD3SS3212IRKSR

2-channel 10-Gbps 2: 1/1: 2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3212IRKSR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-18.71%

CAD Models

Download Texas Instruments HD3SS3212IRKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.952
$ 0.952
Stock
731,862
773,662
773,662
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Standard
Standard
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
USB
-
-
Data Rate
10 Gbps
480 Mbps
480 Mbps
Number of Ports
2
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LV31EIRGYR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns
Texas InstrumentsAM26LV32EIRGYR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 37.194574mg 26ns
Texas InstrumentsTS3V340RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20

Descriptions

Descriptions of Texas Instruments HD3SS3212IRKSR provided by its distributors.

2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 3.1 3.3V T/R 20-Pin VQFN EP
DHVQFN-20-EP(2.5x4.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Two-Channel Differential 2:1/1:2 USB3.1 Mux/Demux | IC MUX 2:1 8 OHM 20VQFN
USB Passive Sw Dual 3V to 3.6V 20-Pin VQFN T/R
Usb Mux/Demux Sw, 10Gbps, Vqfn-20; Usb Ic Type:Differential 2:1/1:2 Mux/Demux; Usb Standard:Usb 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Vqfn; No. Of Pins:20Pins; Data Rate:480Mbps; No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS HD3SS3212IRKSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.