What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9545ABS,118

Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
$ 1.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9545ABS,118.

IHS

Datasheet33 pages3 years ago

LCSC

HQonline

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors PCA9545ABS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20
Texas InstrumentsPCA9544ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-VQFN -40 to 85
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
Texas InstrumentsPCA9546ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Texas InstrumentsPCA9546ARGVR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16

Descriptions

Descriptions of NXP Semiconductors PCA9545ABS,118 provided by its distributors.

Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
I2C Multiplexer 1-Element 4-IN 20-Pin HVQFN EP T/R
Avnet Japan
Differential Multiplexer, 1 Func, 4 Channel, PQCC20
4-Channel I2C-Bus Switch With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9545ABS,118
IC I2C SWITCH 4CH HVQFN20 SM-LOGIC SWIT
IC INTFACE SPECIALIZED 20HVQFN
BU 510 - SECURITY & CONNECTIVITY
SWITCH, I2C/SMBUS, 4 CH, HVQFN-20; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: HVQFN; No. of Pins: 20Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9545ABS 118
  • PCA9545ABS-118
  • PCA9545ABS118