Texas Instruments TS3V340RGYR

3.3-V, 2: 1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V340RGYR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-14.60%

CAD Models

Download Texas Instruments TS3V340RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3V340RGYR.

Related Parts

Texas InstrumentsTS3V330RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Texas InstrumentsAM26LV32EIRGYR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 37.194574mg 26ns
Texas InstrumentsAM26LV31EIRGYRG4
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
NXP SemiconductorsPCA9534BS,118
I2C/SMBus Level Shifter, 8-Ch, 400kHz, 2.3V~5.5V, 10mA/25mA, QFN, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments TS3V340RGYR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Analog Switch Quad SPDT 16-Pin VQFN EP T/R
IC VIDEO SWITCH QUAD SPDT 16VQFN
QUAD SPDT HIGH-BANDWIDTH VIDEO SWITCH
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:6ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.