Texas Instruments TS3V330RGYR

3.3-V, 2: 1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V330RGYR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3V330RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTS3V340RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Texas InstrumentsAM26LV31EIRGYRG4
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9534BS,118
I2C/SMBus Level Shifter, 8-Ch, 400kHz, 2.3V~5.5V, 10mA/25mA, QFN, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments TS3V330RGYR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin VQFN EP T/R
10Ω VQFN-16 Analog Switches / Multiplexers ROHS
QUAD SPDT WIDE BANDWIDTH VIDEO SWITCH. QFN16
IC MUX/DMUX VIDEO SW QUAD 16-QFN
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.