Texas Instruments FDC1004QDGSRQ1

e3 FDC1004 Proximity Detector Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004QDGSRQ1.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-17.43%

CAD Models

Download Texas Instruments FDC1004QDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 2.12
$ 2.12
Stock
170,420
156,352
156,352
Authorized Distributors
5
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Resolution
2 B
2 B
2 B
Interface
I2C
I2C
I2C
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS1015IDGST
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1015IDGSR
Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1114IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments FDC1004QDGSRQ1 provided by its distributors.

e3 FDC1004 Proximity Detector Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
IC CAPACITIVE SENSING 4CH 10VSSO / 4-Channel Capacitance-to-Digital Converter
Automotive, 4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC 10-VSSOP -40 to 125
Analog Circuit, 1 Func, 4 Channel, PDSO10
FDC1004-Q1 AUTOMOTIVE, 4-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.