Texas Instruments ADS1015IDGST

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015IDGST.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-32.95%

CAD Models

Download Texas Instruments ADS1015IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 2.327
Stock
318,858
529,980
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1013IDGST
2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1014IDGST
1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1013IDGSR
2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1015IDGST provided by its distributors.

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas Instruments ADC, 12-bit Resolution, 4 Input, Differential Input, 10-Pin VSSOP Package
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125
2V~5.5V 12 3300Hz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
Analog to Digital Converters - ADC 12B ADC with Int MUX PGA Comp Osc & Ref
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1015 ACTIVE (Last Updated: 2days ago) PGA Selectable Address analog digital converter 1.02mm 150muA 3.3ksps 900muW
ADC, 12BIT, I2C, INT MUX, 10MSOP; Resolution (Bits): 12bit; Sampling Rate: 3.3kSPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 12-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 1015; IC Case Style: SOP; No. of Channels: 4Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 150µA; Supply Voltage Range: 2V to 5.5V; Supply Voltage Range - Analogue: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1015IDGST .
  • ADS1015IDGST.