Descriptions of Texas Instruments ADS1015IDGSR provided by its distributors.
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125
Analog to Digital Converter (ADC) 12-Bit 2,4 Input 1 Sigma-Delta VSSOP-10
ADC, Delta-Sigma, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
2V~5.5V 12 3300Hz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
ADS1015IDGSR is a low-power, 12-bit, 3.3kSPS 4-channel I2C delta-sigma ADC that quickly upgrades systems where the MCU ADC is missing, noisy, or not precise enough
2V~5.5V 76dB 3.3Ksps 12bit 2,4 12 I²C Differential,Single-Ended 2V~5.5V Sigma-Delta VSSOP-10 SMD mount,glue mount 1.1mm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1015 ACTIVE (Last Updated: 3days ago) PGA Selectable Address analog digital converter 1.02mm 0.3mA 3.3ksps 900muW
ADC, 12BIT, 3.3KSPS, I2C, VSSOP-10; Resolution (Bits):12bit; Sampling Rate:3.3kSPS; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max
ADC, 12BIT, 3.3KSPS, I2C, VSSOP-10; Résolution (Bits): 12bit; Taux d'échantillonnage: 3.3kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, ali