Texas Instruments FDC1004DGSR

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004DGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+13.76%

CAD Models

Download Texas Instruments FDC1004DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.323
$ 2.481
$ 2.481
Stock
220,509
251,358
251,358
Authorized Distributors
3
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Resolution
2 B
2 B
2 B
Interface
I2C
I2C
I2C
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1015IDGST
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1015IDGSR
Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1114IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8

Descriptions

Descriptions of Texas Instruments FDC1004DGSR provided by its distributors.

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
4-Ch Capacitance to Digital Converter, 24-bit, 0.4ksps, Automotive, 10-Pin VSSOP
4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-VSSOP -40 to 125
IC CAPACITIVE SENSING 4CH 10WSON
Analog Circuit, 1 Func, 4 Channel, PDSO10
FDC1004 4 CHANNEL CAPACITANCE TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.