Texas Instruments ADS1114IDGST

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
$ 3.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1114IDGST.

Newark

Datasheet37 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow.cn

Farnell

Inventory History

3 month trend:
-6.49%

CAD Models

Download Texas Instruments ADS1114IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.934
$ 3.32
Stock
363,813
231,472
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1114IDGST.

Related Parts

Texas InstrumentsADS1115IDGSR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1113IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1115IDGST
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1114IDGST provided by its distributors.

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125
16 VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
16-Bit 860SPS 1-Ch I2C ADC, VSSOP, Gold Plating
Ic, Adc 16Bit 860Sps Lp 10Msop; Resolution (Bits):16Bit; Sampling Rate:860Sps; Input Channel Type:Differential; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1114IDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1114IDGST .
  • ADS1114IDGST.