Texas Instruments FDC1004DSCR

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
$ 3.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004DSCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet33 pages11 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments FDC1004DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.458
$ 1.733
Stock
1,664,794
242,915
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
10
10
Resolution
-
-
Interface
I2C
I2C
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Texas InstrumentsADS1015IDGST
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1015IDGSR
Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Autonomous USB Type-C Controller with Super Speed Switch Control
NXP SemiconductorsPCF85063ATL/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HXSON-10

Descriptions

Descriptions of Texas Instruments FDC1004DSCR provided by its distributors.

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
Capacitance to Digital Converter 0.4ksps 24bit Automotive 10-Pin WSON EP T/R
4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-WSON -40 to 125
Analog Circuit, 1 Func, 4 Channel, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.