onsemi FUSB301TMX

Autonomous USB Type-C Controller with Super Speed Switch Control
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB301TMX.

IHS

Datasheet13 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Augswan

Inventory History

3 month trend:
+240%

CAD Models

Download onsemi FUSB301TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsPCF85063ATL/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HXSON-10
USB2.0 High-Speed (480Mbps) Charger Detection with Isolation Switch
Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
NXP SemiconductorsPCF8563BS/4,118
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 1 V to 5.5 V supply, HVSON-10
Texas InstrumentsBQ24392RSER
SPST USB 2.0 High-Speed Switch With Battery Charging Detection 10-UQFN -40 to 85

Descriptions

Descriptions of onsemi FUSB301TMX provided by its distributors.

Autonomous USB Type-C Controller with Super Speed Switch Control
USB Type-C Controller, Super Speed Basic, USB 3.1, 3.3V, T/R, 10-Pin, TMLP EP
USB Controller USB 2.0 I2C, USB Interface 10-X2QFN (1.6x1.2)
The FUSB301 is a fully autonomous Type-C controller optimized for <15 W applications. The FUSB301 offers CC logic detection for Source Mode, Sink Mode, Dual Role Port Mode, accessory detection support, and dead battery support. The FUSB301 features an external switch pin (SS_SW) to enable an external USB Super Speed Switch without interrupting the processor. The FUSB301 features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 10-Lead TMLP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd