Texas Instruments FDC1004DSCJ

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004DSCJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+218%

CAD Models

Download Texas Instruments FDC1004DSCJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 3.801
Stock
273,686
2,547,962
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
10
10
Resolution
-
-
Interface
I2C
I2C
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Descriptions

Descriptions of Texas Instruments FDC1004DSCJ provided by its distributors.

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
4-channel 16-bit capacitance-to-digital converter with active shield driver for EMC protection 10-WSON -40 to 125
Capacitance to Digital Converter 0.4ksps 24bit Automotive 10-Pin WSON EP T/R
Analog Circuit, 1 Func, 4 Channel, PDSO10
4 WSON-10(3x3) Touch Sensors ROHS
FDC1004 4 CHANNEL CAPACITANCE TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.