Texas Instruments DS90UB926QSQ/NOPB

Lvds Deserializer 2975MBPS Automotive 60-PIN Wqfn Ep T/r / IC Deserlizr Fpd Linkiii 60WQFN
$ 9.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB926QSQ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet57 pages11 years ago
Datasheet58 pages11 years ago
Datasheet52 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet57 pages13 years ago

Upverter

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments DS90UB926QSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 8.008
$ 8.008
Stock
263,203
280,491
280,491
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
60
60
60
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
24
24
24
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.6 V
-
-
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB926QSQ/NOPB.

Related Parts

NXP SemiconductorsMKW01Z128CHN
Kinetis KW01: sub 1GHz Wireless Radio MCU, 48MHz Cortex-M0+, 128KB Flash, 16KB SRAM, 60-LGA
Texas InstrumentsLMX9830SMX/NOPB
Wireless MCU and Smart F Transceiver Module 60-NFBGA -40 to 125
Texas InstrumentsLMX9830SM/NOPB
IC RF TXRX+MCU BLE 2.0 60NFBGA / IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 60-LFBGA
MicrochipATMEGA16L-8AU
Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DS90UB926QSQ/NOPB provided by its distributors.

LVDS Deserializer 2975Mbps Automotive 60-Pin WQFN EP T/R / IC DESERLIZR FPD LINKIII 60WQFN
5-85 MHz 24-bit Color FPD-Link III Deserializer with Bidirectional Control Channel 60-WQFN -40 to 105
125mA LVCMOS 1 FPD-Link III,LVDS 2.975Gbps QFN
Deserializer Surface Mount ROHS3Compliant Lead Free Deserializer -40C~105C TA 85MHz 2.975Gbps 1.71V~1.89V 3V~3.6V
IC DESERLIZR FPD LINKIII 60WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB926QSQNOPB