
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-43028-1-ND | 2,977 | 1 | Cut Tape | ||||||||
| Arrow Electronics | DS90UB926QSQX/NOPB | 0 | 2K | |||||||||
| Weyland Electronics Group Pte. Ltd. | DS90UB926QSQX/NOPB | 1,279 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-DS90UB926QSQX/NOPB | 11,033 | 5 | 16h | ||||||||
| Worldway Electronics | DS90UB926QSQX/NOPB | 20,342 | 7 | Tape & Reel | 15h |
Download Texas Instruments DS90UB926QSQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments DS90UB926QSQX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: