Microchip ATMEGA16L-8AU

Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44
$ 5.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8AU.

LKR

Datasheet26 pages29 years ago

Components Direct

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-8.17%

CAD Models

Download Microchip ATMEGA16L-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipATMEGA32L-8AU
8 Bit MCU, AVR ATmega Family ATmega32 Series Microcontrollers, AVR, 8 MHz, 32 KB, 44 Pins, TQFP
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP - Tape and Reel
ATMEGA8515L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA16L-8AU provided by its distributors.

Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
16KB 2.7V~5.5V AVR 8MHz 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
8-BIT AVR MICROCONTROLLER WITH 16K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44
ATmega Series 16 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-44
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: TQFP-44 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:JTAG/SPI/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 MHz Timers:2-8-bit,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 16 L-8AU
  • ATMEGA 16 L8AU
  • ATMEGA16L 8AU
  • ATMEGA16L-8AU.
  • ATMEGA16L8-AU
  • ATMEGA16L8AU