NXP Semiconductors MKW01Z128CHN

Kinetis KW01: sub 1GHz Wireless Radio MCU, 48MHz Cortex-M0+, 128KB Flash, 16KB SRAM, 60-LGA
$ 4.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKW01Z128CHN.

Future Electronics

Datasheet67 pages10 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKW01Z128CHN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC12311CHN
RF Transceiver 8-Bit MCU LGA-60
NXP SemiconductorsMC12311CHNR
S08 8-bit MCU, S08 core, 32KB Flash, 50MHz, Sub-1 GHz Radio, MAPBGA 60
Silicon LabSI1001-E-GM2
MCU 8-bit Si100x 8051 CISC 32KB Flash 1.9V/2.4V 42-Pin LGA Tube
Silicon LabSI1000-E-GM2
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V Automotive 42-Pin LGA EP Tray
Silicon LabSI1010-C-GM2
MCU 8-bit Si101x 8051 CISC 16KB Flash 1.9V/2.4V 42-Pin LGA Tube
NXP SemiconductorsMKW21D512VHA5
Kinetis KW21D: 802.15.4 Wireless Radio MCU, 50MHz Cortex-M4, 512KB Flash, 64KB SRAM, 63-LGA

Descriptions

Descriptions of NXP Semiconductors MKW01Z128CHN provided by its distributors.

Kinetis KW01: sub 1GHz Wireless Radio MCU, 48MHz Cortex-M0+, 128KB Flash, 16KB SRAM, 60-LGA
MCU, 32BIT, CORTEX-M0+, 40MHZ, LGA-60; Product Range: KinetisW Family KW0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of
Type = Transceiver / Frequency Min. MHz = 315 / Frequency Max. MHz = 955 / Modulation Format = FSK / Modulation Format = GFSK / Modulation Format = MSK / Modulation Format = OOK / RF Output Power dBm = 17 / ISM Band GHz = 1 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Number of Transmitters = 1 / Number of Receivers = 1 / RF Input Sensitivity dBm = -120 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Receiving Supply Current mA = 16 / Package Type = LGA / Pins = 60 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 8 / Width mm = 8 / Height mm = 0.98 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKW01Z128CHN.