Microchip ATMEGA644P-20AU

IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644P-20AU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

LKR

element14 APAC

Newark

Inventory History

3 month trend:
-35.02%

CAD Models

Download Microchip ATMEGA644P-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA644P-20AU provided by its distributors.

IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
ATMEGA644P-20AU, 8BIT AVR MICROCONTROLLER, 20MHZ, 2 KB, 64 KB FLASH, 44-PIN TQFP
ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: TQFP-44 ADC resolution: 10 bit EEPROM: 2 KB Flash memory: 64 KB SRAM: 4 KB
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:20 MIPS ;EEPROM Memory:2K Bytes ;Input Output:32 ;Interface:2-Wire/JTAG/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:64K Bytes RAM Size:4K Bytes Speed:20 MHz Timers:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 644P-20AU
  • ATMEGA644P-20AU.
  • ATMEGA644P20AU