Texas Instruments DS90LV001TMX/NOPB

LVDS Interface ICs; DS90LV001TMX/NOPB; TEXAS INSTRUMENTS; 8; Surface Mount; 1.75 mm; 1
$ 0.931
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV001TMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.72%

CAD Models

Download Texas Instruments DS90LV001TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS92001TMA/NOPB
65mA LVDS 1 1 3V 1.4ns 3.6V CML,LVDS,LVPECL -0.07V -0.005V 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV017ATM
10mA LVDS 0 1 3V 1.5ns 3.6V 350MHz(Typ) LVCMOS,LVTTL 600Mbps SOIC-8 1.75mm
Analog DevicesADN4661BRZ
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Analog DevicesADN4662BRZ
e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns

Descriptions

Descriptions of Texas Instruments DS90LV001TMX/NOPB provided by its distributors.

LVDS Interface ICs; DS90LV001TMX/NOPB; TEXAS INSTRUMENTS; 8; Surface Mount; 1.75 mm; 1
70mA LVDS 1 1 3V 1.4ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 800Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
800-Mbps LVDS buffer 8-SOIC -40 to 85
LVDS Buffer 0.45V 8-Pin SOIC N T/R
Line Transmitter 2TX 8-Pin SOIC N T/R
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
DS90LV001 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 5days ago) signal splitter 0.25V 1.75mm -40C~85C 10muA
LVDS LINE BUFFER, 800MBPS, SOIC-8
Lvds Line Buffer, 800Mbps, Soic-8; Device Type:Lvds Buffer; Peak-To-Peak Jitter Max:135Ps; Supply Current Max:70Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV001TMX/NOPB .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV001TMX/NOPB .
  • DS90LV001TMXNOPB