Texas Instruments DS90LV017ATM/NOPB

10MA Lvds 0 1 3V 1.5NS 3.6V Lvcmos, Lvttl 600MBPS SOIC-8 4.9MM*3.9MM*1.45MM
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV017ATM/NOPB.

Farnell

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-69.48%

CAD Models

Download Texas Instruments DS90LV017ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV017ATM/NOPB.

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV001TM/NOPB
Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Texas InstrumentsDS90LV018ATM/NOPB
9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Analog DevicesADN4661BRZ
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
ISL83485 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments DS90LV017ATM/NOPB provided by its distributors.

10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
IC, LVDS DIFFERENTIAL DRIVER, SOIC-8; Su; IC, LVDS DIFFERENTIAL DRIVER, SOIC-8; Supply Current:10mA; Driver Case Style:SOIC; No. of Pins:8; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Data Rate Max:600Mbps
Receiver IC; Device Type:Differential Line; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The DS90LV017A is a single LVDS driver device optimized for high data rate and low power applications. The DS90LV017A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The device is in a 8-lead small outline package. The DS90LV017A has a flow-through design for easy PCB layout. The differential driver outputs provides low EMI with its typical low output swing of 355 mV. The DS90LV017A can be paired with its companion single line receiver, the DS90LV018A, or with any of National"s LVDS receivers, to provide a high-speed point-to-point LVDS interface.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV017ATM/NOPB .
  • DS90LV017ATMNOPB