Analog Devices ADN4662BRZ

e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4662BRZ.

Farnell

Datasheet12 pages12 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-8.36%

CAD Models

Download Analog Devices ADN4662BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.443
Stock
194,449
530,125
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
LVDS
LVDS
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4662BRZ.

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATM/NOPB
9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV018ATMX
3V LVDS Single CMOS Differential Line eceiver 8-SOIC -40 to 85
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descriptions

Descriptions of Analog Devices ADN4662BRZ provided by its distributors.

e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns
ANALOG DEVICES ADN4662BRZ LVDS Driver, Differential, 9 mA, -40 C, 85 C, 3 V
Single, 3 V, CMOS, LVDS Differential Line Receiver
LVDS Receiver 400Mbps 8-Pin SOIC N Tube
Single Channel 600Mbps LVDS Re
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8
RECEIVER, 400MBPS, 3.3V, NSOIC;
SINGLECHL 600MBPS LVDS RECEIVE
Receiver, 400Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Differential Line Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADN4662BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4662BRZ.