Analog Devices ADN4661BRZ-REEL7

Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4661BRZ-REEL7.

HQonline

Datasheet12 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.49%

CAD Models

Download Analog Devices ADN4661BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.415
Stock
150,097
237,924
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
LVDS
LVDS
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
600 Mbps
600 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4661BRZ-REEL7.

Related Parts

Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsSN65LVDS1D
7mA LVDS 0 1 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 630Mbps SOIC-8 4.9mm*3.91mm*1.58mm
Texas InstrumentsSN65LVDS1DR
7mA LVDS 0 1 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 630Mbps SOIC-8
Analog DevicesADN4662BRZ
e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns
MaxLinearSP3077EEN-L
SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC

Descriptions

Descriptions of Analog Devices ADN4661BRZ-REEL7 provided by its distributors.

Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Single Channel 400Mbps LVDS Tr
LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R
驱动器, 600MBPS, 1.5NS, 3.3V, NSOIC;
LVDS Driver SOIC-8 LVDS ICs ROHS
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
SINGLECHL 400MBPS LVDS TRANSMI
Driver, 600Mbps, 1.5Ns, 3.3V, Nsoic; Lvds Ic Type:Lvds Differential Line Driver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices, Inc. ADN4661BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4661BRZREEL7