Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV017ATM

Lvds/lvcmos/lvttl 10MA 3V 1.5NS 3.6V 350MHZ 600MBPS SOIC-8 SMD 1.75MM H
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV017ATM.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

National Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90LV017ATM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.475
$ 1.475
Stock
805,150
502,412
502,412
Authorized Distributors
2
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
10 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV017ATM.

Related Parts

Texas InstrumentsSN65LVDS1D
HIGH-SPEED DIFFERENTAIL LINE DRIVER/RECEIVERS | IC 1/0 DRIVER LVDS 8SOIC
Analog DevicesADN4661BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin
Texas InstrumentsSN65LVDS1DR
7mA LVDS 0 1 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 630Mbps SOIC-8 SMD mount
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Texas InstrumentsSN65LVDS1DG4
630Mbps Single LVDS Driver 8-SOIC -40 to 85
Analog DevicesMAX9110ESA
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8

Descriptions

Descriptions of Texas Instruments DS90LV017ATM provided by its distributors.

LVDS/LVCMOS/LVTTL 10mA 3V 1.5ns 3.6V 350MHz 600Mbps SOIC-8 SMD 1.75mm H
Single high speed differential driver 8-SOIC -40 to 85
IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
e0 DS90LV017 Tube LVDS interface driver 3.3V 10mA 1.75mm 1.5ns
LVDS Driver 600Mbps 0.45V 8-Pin SOIC Tube
IC, LVDS DRIVER 3V, SMD, SOIC8
IC DRIVER SINGLE HS DIFF 8-SOIC
LINE DRIVER, 1 FUNC, 1 DRIVER, P
The DS90LV017A is a single LVDS driver device optimized for high data rate and low power applications. The DS90LV017A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The device is in a 8-lead small outline package. The DS90LV017A has a flow-through design for easy PCB layout. The differential driver outputs provides low EMI with its typical low output swing of 355 mV. The DS90LV017A can be paired with its companion single line receiver, the DS90LV018A, or with any of National"s LVDS receivers, to provide a high-speed point-to-point LVDS interface.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV017ATM.