Texas Instruments DS92001TMA/NOPB

DS92001 Tube ACTIVE (Last Updated: 1day ago) e3 signal splitter 0.25V 1.75mm -40C~85C 20muA
$ 1.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92001TMA/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments DS92001TMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8 SMD mount
Analog DevicesMAX9111ESA+
LVDS Driver, 4.2mA, 1 Ch, 0V, 3V, 3ns, 3.6V, -0.1V(Min), 100mV(Max), 500Mbps, SOIC-8, SMD
Texas InstrumentsSN65LVDM179DR
LVDM/LVTTL Level Shifter 15mA 100Mbps SOIC-8 SMD, Adhesive Mount, 3V 3.6V -0.05V 50mV 4.5ns
Texas InstrumentsSN65LVDM179DG4
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVDM,LVDS,LVTTL -0.05V 50mV 100Mbps SOIC-8 1.5mm
Analog DevicesMAX9111ESA+T
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Analog DevicesMAX9110ESA
Line Driver Single 500Mbps 3.3V 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments DS92001TMA/NOPB provided by its distributors.

DS92001 Tube ACTIVE (Last Updated: 1day ago) e3 signal splitter 0.25V 1.75mm -40C~85C 20muA
3.3-V B/LVDS-BLVDS buffer 8-SOIC -40 to 85
LVDS Transceiver 65mA 3V 1.4ns 3.6V CML/LVDS/LVPECL -0.07V/-0.005V 400Mbps SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
LVDS Buffer 400Mbps 0.5V 8-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC, RECEIVER; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:92001; Data Rate:400Mbps; Package / Case:SOIC; Propagation Delay:1.4ns; Supply Current:50mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92001TMA/NOPB .
  • DS92001TMA/NOPB.
  • DS92001TMANOPB