Texas Instruments DS90LV001TM/NOPB

Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV001TM/NOPB.

Newark

Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet15 pages0 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments DS90LV001TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATM/NOPB
9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Analog DevicesADN4661BRZ
Single, 3 V, CMOS, LVDS, High Speed Differential Driver
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Analog DevicesADN4662BRZ
e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns

Descriptions

Descriptions of Texas Instruments DS90LV001TM/NOPB provided by its distributors.

Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...3.6 V Series: DS90LV001 Interfaces: LVDS Package: SOIC-8 Packaging: Tube Transfer rate: 800 Mbps
Transceiver IC; Logic Type:LVDS Buffer; Logic Family:LV; Data Rate Max:800Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV001TM/NOPB .
  • DS90LV001TM/NOPB.
  • DS90LV001TMNOPB