Texas Instruments DS90LV018ATM/NOPB

9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV018ATM/NOPB.

Newark

Datasheet17 pages12 years ago

Texas Instruments

element14

Farnell

Augswan

Inventory History

3 month trend:
-5.78%

CAD Models

Download Texas Instruments DS90LV018ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV018ATM/NOPB.

Related Parts

Texas InstrumentsSN65LVDS2DR
8mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65LVDS2D
High Speed Differential Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS2D.
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN65LVDT2D
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS90LV018ATM/NOPB provided by its distributors.

9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Receiver IC; Data Rate Max:400Mbps; Total Delay Time:1.6ns; Supply Current:5.4mA; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC, LVDS DIFF LINE RECEIVER, SOIC-8; Sup; IC, LVDS DIFF LINE RECEIVER, SOIC-8; Supply Current:5.4mA; Driver Case Style:SOIC; No. of Pins:8; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Data Rate Max:400Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV018ATM/NOPB .
  • DS90LV018ATMNOPB