Texas Instruments DS90LV018ATMX/NOPB

3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV018ATMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

element14

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+40.25%

CAD Models

Download Texas Instruments DS90LV018ATMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV018ATMX/NOPB.

Related Parts

Texas InstrumentsSN65LVDS2D
High Speed Differential Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS2D.
Texas InstrumentsSN65LVDT2D
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8
Texas InstrumentsSN65LVDT2DR
7mA LVTTL 1 0 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS90LV018ATMX/NOPB provided by its distributors.

3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
e3 DS90LV018 Tape & Reel (TR) LVDS interface transceiver 3.3V 9mA 142.994995mg 2.5ns
9mA CMOS,LVTTL 1 0 3V 200MHz 2.5ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 , 1.75mm
LVDS Receiver 400Mbps 8-Pin SOIC T/R
IC LINE RVR LVDS SINGL DIF 8SOIC
LVDS Receivers SOP-8 LVDS ICs ROHS
IC, LINE DRIVER/ RECEIVER; Device Type: Differential Receiver; Peak-to-Peak Jitter Max: 1.5ns; Supply Current Max: 9mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Signaling Rate: 400Mbps; Signal Input Type: LVDS; Output Level Type: CMOS; ESD HBM: 7kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 90; Data Rate: 400Mbps; IC Interface Type: LVDS; No. of Receivers: 1Receivers; Operating Temperature Range: -40°C to +85°C; Propagation Delay: 1.6ns; Supply Current: 5.4mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV018ATMX/NOPB .
  • DS90LV018ATMXNOPB