Texas Instruments DS80PCI102SQ/NOPB

2.5/5.0/8.0-Gbps 1-lane PCI Express redriver with equalization and De-Emphasis 24-WQFN -40 to 85
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS80PCI102SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments DS80PCI102SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 5.862
Stock
174,585
183,565
Authorized Distributors
2
4
Number of Channels
2
2
Data Rate
-
8 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
200 ps
200 ps
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS80PCI102SQ/NOPB.

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
IC XPND 100KHZ I2C SMBUS 24TSSOP / I/O Expander 16 I²C, SMBus 100 kHz 24-TSSOP
STMicroelectronicsSTOTG04EQTR
STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24

Descriptions

Descriptions of Texas Instruments DS80PCI102SQ/NOPB provided by its distributors.

2.5/5.0/8.0-Gbps 1-lane PCI Express redriver with equalization and De-Emphasis 24-WQFN -40 to 85
Not Qualified Matte Tin (Sn) DS80PCI102 Tape & Reel (TR) signal buffer 3.3V 0.5mm -40C~85C 63mA
CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R
Line Transceiver, 1 Func, 1 Rcvr, PQCC24
2.5 Gbps / 5.0 Gbps / 8.0 Gbps 1 Lane PC
PCI Express Repeater 24-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80PCI102SQNOPB