Texas Instruments DS64BR401SQ/NOPB

6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85
$ 10.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS64BR401SQ/NOPB.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.77%

CAD Models

Download Texas Instruments DS64BR401SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.955
$ 11.682
Stock
93,857
211,321
Authorized Distributors
4
4
Number of Channels
8
8
Data Rate
6.4 Gbps
6.4 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS64BR401SQ/NOPB.

Related Parts

Texas InstrumentsDS80PCI402SQE/NOPB
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Texas InstrumentsDS80PCI800SQ/NOPB
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Texas InstrumentsDS80PCI800SQE/NOPB
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Analog DevicesMAX14978ETO+T
MAX14978 Series USB 5.5V 2 Channel Dual Port USB - TQFN-42
MicrochipSY58040UMY
QFN-44-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
MicrochipSY58040UMY-TR
Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments DS64BR401SQ/NOPB provided by its distributors.

6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85
QFN-54-EP(5.5x10) Signal Buffers, Repeaters, Splitters ROHS
CML Repeater 2.5V 54-Pin WQFN EP T/R
DS64BR401 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) e3 signal repeater 2.5V 0.5mm -10C~85C 6.4Gbps
Signal Buffer/Repeater/Distributor I/O Expander
IC REDRIVER SAS/SATA 4CH 54WQFN
Bi-Directional Repeater 54-Pin LLP EP T/R
Low Power 6.4 Gbps 4-Lane Repeater
DS64BR401 QUAD BI-DIRECTIONAL RE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS64BR401SQNOPB