Microchip SY58040UMY

QFN-44-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 18.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58040UMY.

Inventory History

3 month trend:
-8.39%

CAD Models

Download Microchip SY58040UMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-19
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS64BR401SQE/NOPB
6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85
Texas InstrumentsDS64MB201SQE/NOPB
Dual port 2:1/1:2 mux/buffer with equalization and de-emphasis 54-WQFN -40 to 85
Analog DevicesAD8156ABCZ
Digital Crosspoint Single 4x4 6.25Gbps 49-Pin CSP-BGA Tray
MicrochipSY56034ARMG
Analog & Digital Crosspoint Ics Lv Cml 2X2 Crosspoint W/ 6 Outputs & W/O Eq
Texas InstrumentsSN65LVPE504RUAR
4-channel (half x4 lane) PCI Express Gen II redriver 42-WQFN -40 to 85
Analog DevicesMAX4952CTO+
Ultra-Small Equalizer/Redriver Supports SAS Data Rates Up to 6.0GT/s (Gigatransfers per Second)

Descriptions

Descriptions of Microchip SY58040UMY provided by its distributors.

QFN-44-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 58040 1x 4:4 2011 multiplexer circuit 0.35ns 3.3V 7mm 0.3mA
SY58040U Series 3 GHz / 5 Gbps Ultra Precision 4 x 4 CML Switch - MLF-44
Digital Crosspoint 4 x 4 X-Point SW 5Gbps 44-Pin MLF
Crosspoint Switches, 3.3V, 5Gbps, VQFN-44, RoHS
Microchip SCT
Signal Switch/Codec/Multiplexer
CROSSPOINT SWITCH, AC/DC COUPLED, QFN-44
1 2.375V 3.6V QFN 7mm*7mm*830¦Ìm
5Gbps 4x4 CML Crosspoint Switch
QUAD 4-CHANNEL CROSS POINT SWITCH QCC44
CROSSPOINT SWITCH, AC/DC COUPLED, QFN-44; CROSSPOINT SWITCH, AC/DC COUPLED, QFN-44; Crosspoint Switch Type: Interface; Input / Output Configuration: CML, CMOS / LVTTL; Control Interface: AC/DC Coupled; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Digital IC Case: QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58040UMY.