
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-38934-1-ND | 3,925 | 1 | Cut Tape | ||||||||
| Win Source | WS-DS80PCI800SQ/NOPB | 4,000 | 4 | 21h | ||||||||
| Worldway Electronics | DS80PCI800SQ/NOPB | 7,375 | 7 | Tape & Reel | 20h | |||||||
| ICPartonline | DS80PCI800SQ/NOPB | 35,579 | 3d | |||||||||
| IC Components Ltd. | DS80PCI800SQ/NOPB | 7,693 | 3h |
Download Texas Instruments DS80PCI800SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments DS80PCI800SQ/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: