Analog Devices MAX14978ETO+T

MAX14978 Series USB 5.5V 2 Channel Dual Port USB - TQFN-42
$ 4.085
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14978ETO+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTS3DV421RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Serial DVI 1.0, HDMI 1.3 42-WQFN (3.5x9) Package
NXP SemiconductorsPTN36242LBS,518
Super Speed Dual port Super Speed Redriver USB 3.0 3.3V T/R 32-Pin HVQFN EP
Texas InstrumentsTS3DV421DGVR
Video Switch Tape & Reel (TR) TS3DV421 Gold video processing unit 3.8Gbps 1.2mm 100mA 1.65V
Texas InstrumentsTUSB8020BPHP
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tray 48-Pin HTQFP EP

Descriptions

Descriptions of Analog Devices MAX14978ETO+T provided by its distributors.

MAX14978 Series USB 5.5V 2 Channel Dual Port USB - TQFN-42
10Ω TQFN-42-EP(3.5x9) Analog Switches / Multiplexers ROHS
SuperSpeed USB Passive Switch (Low/Full/Hi/SuperSpeed)
Analog Switch Hex SPDT 42-Pin TQFN EP T/R
Multiplexers or Switches; Temperature Grade: INDUSTRIAL; No. of Terminals: 42; Package Code: QCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14978ETOT