Texas Instruments DS80PCI402SQE/NOPB

2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
$ 10.178
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS80PCI402SQE/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages14 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-96.99%

CAD Models

Download Texas Instruments DS80PCI402SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.178
$ 8.2
Stock
241,789
389,617
Authorized Distributors
2
3
Number of Channels
8
8
Data Rate
8 Gbps
8 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS80PCI402SQE/NOPB.

Related Parts

Texas InstrumentsDS80PCI800SQE/NOPB
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Texas InstrumentsHD3SS6126RUAR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
Texas InstrumentsDS64BR401SQE/NOPB
6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85
Analog DevicesAD8156ABCZ
Digital Crosspoint Single 4x4 6.25Gbps 49-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments DS80PCI402SQE/NOPB provided by its distributors.

2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
PCIE REPEATER/EQUALIZER, 8GBPS, WQFN-54; Type de bus PCI: Répéteur / Egaliseur PCI Express; Spécifications PCI Express: PCIe 1.0, PCIe 2.0, PCIe 3.0; Boîtier de CI numérique: WQFN; Nombre de broches: 54Broche(s); Tension, al
Pcie Repeater/Equalizer, 8Gbps, Wqfn-54; Pci Bus Type:Pci Express Repeater/Equalizer; Pci Express Base Spec:Pcie 1.0, Pcie 2.0, Pcie 3.0; Digital Ic Case:Wqfn; No. Of Pins:54Pins; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V;rohs Compliant: Yes |TEXAS INSTRUMENTS DS80PCI402SQE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80PCI402SQE/NOPB .
  • DS80PCI402SQENOPB