Texas Instruments DS25BR440TSQ/NOPB

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85
$ 6.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR440TSQ/NOPB.

Farnell

Datasheet21 pages11 years ago

Texas Instruments

HQonline

element14

LCSC

Inventory History

3 month trend:
-76.04%

CAD Models

Download Texas Instruments DS25BR440TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.004
$ 4.467
Stock
146,447
166,662
Authorized Distributors
5
2
Number of Channels
4
4
Data Rate
3.125 Gbps
3.125 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
450 mV
-
Propagation Delay
600 ps
600 ps
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR440TSQ/NOPB.

Related Parts

Texas InstrumentsDS92LV040ATLQA/NOPB
5A991.B.1 DS92LV040 Tape & Reel (TR) LVDS interface receiver 460mV 100mA 800mum 2.3ns
Texas InstrumentsDS91M040TSQ/NOPB
LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R / IC TRANSCVR M-LVDS QUAD 32WQFN
Texas InstrumentsDS15BR401TSQ/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps WQFN-32 5mm*5mm*800¦Ìm
Analog DevicesMAX9157EHJ+
MAX9157 Series 3.3 V 200 Mbps ±4 kV ESD Quad Bus LVDS Transceiver - TQFP-32
Analog DevicesMAX9157EHJ+T
EAR99 MAX9157 Tape & Reel (TR) LVDS interface transceiver 3.3V 5mm 2.4ns 200Mbps
Analog DevicesADM561JRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments DS25BR440TSQ/NOPB provided by its distributors.

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85
Texas Instruments LVDS, 4, 3.125Gbps, CML,LVDS,LVPECL, LVDS, 40
LVDS Buffer 3125Mbps 0.45V 40-Pin WQFN EP T/R
DS25BR440 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) e3 signal repeater 450mV 0.5mm -40C~85C 10muA
DS25BR440 3.125 GBPS QUAD LVDS B
LVDS QUAD, 3.125GBPS, BUF, 40LLP; No. of Amplifiers:4; Supply Voltage Range:3V to 3.6V; Output Current:4mA; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:LLP; No. of Pins:40; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Base Number:25; Output Type:Fully Differential; Package / Case:LLP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR440TSQNOPB