Texas Instruments DS25BR440TSQX/NOPB

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85
$ 4.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR440TSQX/NOPB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages21 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.26%

CAD Models

Download Texas Instruments DS25BR440TSQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.467
$ 4.798
Stock
142,568
108,720
Authorized Distributors
1
5
Number of Channels
4
4
Data Rate
3.125 Gbps
3.125 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
450 mV
Propagation Delay
600 ps
600 ps
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR440TSQX/NOPB.

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848JSQ/NOPB
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Ethernet WQFN40_6X6MM-EP
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 40-Pin TSOP Tray - Trays
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Analog DevicesADV3003ACPZ
Analog Switch Single SPST 40-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments DS25BR440TSQX/NOPB provided by its distributors.

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85
190mA LVDS 4 4 3V 0.4ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 3.125Gbps QFN , 6mm*6mm*800¦Ìm
Buffer, Redriver 4 Channel 3.125Gbps 40-Wqfn (6X6)
Matte Tin (Sn) DS25BR440 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal splitter 3.3V 0.5mm -40C~85C 162mA
LVDS Repeater 0.45V 40-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR440TSQXNOPB