Texas Instruments DS91M040TSQ/NOPB

Lvds Transceiver 250MBPS 0.65V 32-PIN Wqfn Ep T/r / IC Transcvr M-lvds Quad 32WQFN
$ 7.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91M040TSQ/NOPB.

Farnell

Datasheet20 pages12 years ago

Texas Instruments

Newark

Future Electronics

element14

Inventory History

3 month trend:
+1.48%

CAD Models

Download Texas Instruments DS91M040TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS91M040TSQ/NOPB.

Related Parts

Analog DevicesADM560JRSZ-REEL
DRIVER/RECEIVER, RS232, 70DEG C, SSOP; Available until stocks are exhausted
Analog DevicesADM561JRSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM561JRZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesMAX212CAG
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 120Kbps 300mV
Texas InstrumentsDS14C335MSA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail

Descriptions

Descriptions of Texas Instruments DS91M040TSQ/NOPB provided by its distributors.

LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R / IC TRANSCVR M-LVDS QUAD 32WQFN
5A991.B.1 DS91M040 Tape & Reel (TR) LVDS interface transceiver 3.3V 67mA 800mum 3.3ns
125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85
IC, LVDS, 250MBPS, 3.3V, LLP-32; Device; IC, LVDS, 250MBPS, 3.3V, LLP-32; Device Type:Transceiver; Supply Current Max:67mA; Signaling Rate:250Mbps; Signal Input Type:CML, BLVDS, LVCMOS, LVDS, LVPECL, LVTTL, M-LVDS; Output Level Type:LVCMOS; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS91M040TSQ/NOPB .
  • DS91M040TSQ/NOPB.
  • DS91M040TSQNOPB