What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DS15BR401TSQ/NOPB

215mA LVDS 4 4 3V 1ns 3.6V CML, LVDS, LVPECL -0.1V(Min) 100mV(Max) 2Gbps WQFN-32 5mm*5mm*800¦Ìm
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TSQ/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+15.27%

CAD Models

Download Texas Instruments DS15BR401TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.765
$ 4.748
Stock
195,904
134,487
Authorized Distributors
5
2
Number of Channels
4
4
Data Rate
2 Gbps
2 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
500 mV
-
Propagation Delay
2 ns
2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS15BR400TSQ/NOPB
215mA LVDS 4 4 3V 1ns 3.6V 2Gbps CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps WQFN-32 800¦Ìm
Texas InstrumentsDS90LV804TSQ/NOPB
140mA LVDS 4 4 3.15V 2ns 3.45V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 800Mbps WQFN-32 , 800¦Ìm
Texas InstrumentsDS90LV804TSQ
4-channel 800-Mbps LVDS buffer/repeater 32-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS15BR401TSQ/NOPB provided by its distributors.

215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps WQFN-32 5mm*5mm*800¦Ìm
4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85
LVDS Buffer/Repeater 2000Mbps 0.5V 32-Pin WQFN EP T/R
LVDS Relay WQFN-32(5x5) LVDS ICs ROHS
DS15BR401 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) e3 signal repeater 500mV 800mum -40C~85C 175mA
DS15BR401 4-CHANNEL LVDS BUFFER/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15BR401TSQNOPB