Texas Instruments DS16F95WFQMLV

EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125
$ 472.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS16F95WFQMLV.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 472.976
$ 81.464
Stock
32,486
39,172
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
10
10
Logic Function
Transceiver
Transceiver
Frequency
-
-
Interface
-
RS-422, RS-485
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65HVD3086EDGS
Low-Power S-485 Full-Duplex Drivers/ eceivers 10-VSSOP -40 to 85
Texas InstrumentsSN65HVD3086EDGSR
EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.07mm 12ns
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Analog DevicesMAX3311EEUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube
Texas InstrumentsSN65HVD3080EDGSR
EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP

Descriptions

Descriptions of Texas Instruments DS16F95WFQMLV provided by its distributors.

EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125
Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube
EIA-485/EIA-422A DIFFERENTIAL BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.