Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3086EDGSR

EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.07mm 12ns
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3086EDGSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+1134%

CAD Models

Download Texas Instruments SN65HVD3086EDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 5.32
$ 5.32
Stock
1,460,278
336,414
336,414
Authorized Distributors
4
5
5
Case/Package
VSSOP
UMAX
UMAX
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3086EDGSR.

Related Parts

Texas InstrumentsSN65HVD485EDGKR
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Texas InstrumentsSN65HVD75DGKR
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD75DGK
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD3086EDGSR provided by its distributors.

EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.07mm 12ns
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
RS-485 Interface ICs RS-485 Full-Duplex Drivers/Receivers
Single Transmitter/Receiver RS-422/RS-485 10-Pin VSSOP T/R
RS422/RS485 TRANSCEIVER 5.5V VSSOP10, FULL REEL
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
MSOP-10 RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 10VSSOP
IC DVR/RCVR RS485 20MBPS 10MSOP
IC SWITCH SPDT X 1 2.4OHM 8LFCSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.