Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3086EDGS

Low-Power S-485 Full-Duplex Drivers/ eceivers 10-VSSOP -40 to 85
$ 2.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3086EDGS.

element14 APAC

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.36%

CAD Models

Download Texas Instruments SN65HVD3086EDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 5.32
$ 5.32
Stock
227,312
328,794
328,794
Authorized Distributors
4
5
5
Case/Package
VSSOP
UMAX
UMAX
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3086EDGS.

Related Parts

Texas InstrumentsSN65HVD485EDGKR
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Texas InstrumentsSNHVD3082EDGKG4
DIFFERENTIAL COMPLEMENTARY Half Duplex RoHS Compliant interface receiver 85C 5V 200kbps 200ns
Texas InstrumentsSN75HVD3082EDGKG4
Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65HVD3086EDGS provided by its distributors.

Low-Power S-485 Full-Duplex Drivers/ eceivers 10-VSSOP -40 to 85
EAR99 65HVD3086 Tube RS422RS485 interface transceiver 5V 750muA 1.07mm 12ns
LOW-POWER RS-485 FULL-DUPLEX DRIVERS/RECEIVERS | IC DVR/RCVR RS485 20MBPS 10MSOP
TRANCEIVER, RS485, DUP, 20MBPS, SMD; Type de circuit: Driver / Récepteur; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimenta
Tranceiver, Rs485, Dup, 20Mbps, Smd; Device Type:Driver/Receiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Vssop; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD3086EDGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3086EDGS .