Texas Instruments DS125MB203SQE/NOPB

12.5-Gbps dual port mux and fanout buffer 54-WQFN -40 to 85
$ 21.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125MB203SQE/NOPB.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet45 pages13 years ago
Datasheet45 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.83%

CAD Models

Download Texas Instruments DS125MB203SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.395
$ 14.93
Stock
101,384
207,910
Authorized Distributors
1
1
Number of Channels
-
-
Data Rate
12.5 Gbps
12.5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125MB203SQE/NOPB.

Related Parts

Texas InstrumentsDS125BR401SQE/NOPB
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
Texas InstrumentsDS125BR401SQ/NOPB
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
Texas InstrumentsDS125BR800SQ/NOPB
2.5/5.0/8.0-Gbps 8-ch PCIe redriver with de-emphasis 54-WQFN -40 to 85
MicrochipKSZ9031RNXCC
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
MicrochipKSZ9031RNXIA
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP

Descriptions

Descriptions of Texas Instruments DS125MB203SQE/NOPB provided by its distributors.

12.5-Gbps dual port mux and fanout buffer 54-WQFN -40 to 85
160mA CML 2 Receiver,4 Receiver 4 2.375V 0.2ns 3.6V CML 12.5Gbps QFN
LVDS Buffer 12500Mbps 54-Pin WQFN EP T/R
DS125MB203 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) e3 signal splitter 2.5V 0.5mm -40C~85C 30mA
IC MULTIPLEXER PCIE 4CH 54WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS125MB203SQENOPB